SAM 1-Piece Polishing Set Multitool Accessory for use with Polishers 1555 and 1561
- RS Stock No.:
- 282-8168
- Mfr. Part No.:
- 19580-3
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8168
- Mfr. Part No.:
- 19580-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Polishing Set | |
| For Use With | Polishers 1555 and 1561 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Polishing Set | ||
For Use With Polishers 1555 and 1561 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Curved Gripping Foams for polishing or buffing are specialized accessories designed for polishers, specifically the 1555 and 1561 models. These polishing foams, with a diameter of 200 mm.
Curved Gripper soft finishing foam
Related links
- SAM 1-Piece Polishing Set for use with Polishers 1555 and 1561
- Dremel 150-Piece Cutting and Polishing Set Multitool Accessory for use with Dremel Tools
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- Dremel 1-Piece Polishing Wheel
- SAM 1-Piece Multitool Accessory for use with Self-Gripping Discs With Holes For Sanders And Polishers
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- SAM 1-Piece 1-Piece Mandrel Multitool Accessory for use with Seal Cutter
