Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.14

*price indicative

RS Stock No.:
673-587
Mfr. Part No.:
2608620012
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Grinding Bit Set

For Use With

Grinder

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Steel Mounted Point Set is part of the PRO Steel series, designed for precision grinding tasks where conventional grinding wheels cannot reach. These mounted points are Ideal for deburring and finishing small steel parts, especially those with irregular shapes or confined areas. Built with high‑quality abrasive grains, they ensure long life and reliable performance in demanding applications.

Suitable for use with straight grinders for professional steel grinding

High quality abrasive grains provide durability when working on tough materials

Compact mounted points allow access to small parts and irregular shapes for grinding and deburring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy