Dremel 2-Piece Multitool Accessory for use with Dremel Tools

Subtotal (1 unit)*

€8.67

(exc. VAT)

€10.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 02 December 2026
  • Plus 60 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.67

*price indicative

RS Stock No.:
890-3342
Distrelec Article No.:
180-63-476
Mfr. Part No.:
2615S512JA
Manufacturer:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Product Type

Multitool Accessory

For Use With

Dremel Tools

Number of Pieces

2

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Dremel Multitool Accessory, 20000 RPM - 2.615.S51.2JA


This Dremel Multitool Accessory features a high-speed abrasive wheel, is the ideal addition to your toolkit for DIY projects. With a rotational speed of 20000 rpm, this accessory provides precise and efficient results for a range of tasks.

Features & Benefits


• High-speed abrasive wheel for efficient cutting and grinding

• Specifically designed for the Dremel 512S model for optimal compatibility

• Rotational speed of 20000 rpm ensures quick and precise results

• Versatile multitool accessory suitable for a variety of applications

• Durable construction for long-lasting performance

Applications


• Used for cutting, grinding, and polishing tasks in automation, electronics, electrical, and mechanical industries

• Ideal for DIY projects and workshop applications

Will it provide precise results for intricate tasks?


Yes, the high-speed abrasive wheel ensures precise cutting and grinding for detailed work.

Is it suitable for heavy-duty applications?


While this accessory is durable, it is recommended for light to medium-duty tasks.

Will it require frequent maintenance?


No, this multitool accessory is designed for long-lasting performance with minimal maintenance required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy