Dremel 2-Piece Abrasive Wheel Multitool Accessory for use with SC402 Mandrel
- RS Stock No.:
- 772-2956
- Distrelec Article No.:
- 304-27-789
- Mfr. Part No.:
- 2615S511JA
- Manufacturer:
- Dremel
Subtotal (1 pack of 2 units)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.77 | €4.385 |
*price indicative
- RS Stock No.:
- 772-2956
- Distrelec Article No.:
- 304-27-789
- Mfr. Part No.:
- 2615S511JA
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Sub Type | Abrasive Wheel | |
| Product Type | Multitool Accessory | |
| For Use With | SC402 Mandrel | |
| Number of Pieces | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Sub Type Abrasive Wheel | ||
Product Type Multitool Accessory | ||
For Use With SC402 Mandrel | ||
Number of Pieces 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Dremel Multitool Accessory, Abrasive Wheel Type, Two Finishing Buffs - EZ SpeedClic Series - 2615S511JA
When you want a finer finish on your objects, go with this Dremel multitool accessory. Pop one of the abrasive wheels onto your tool's mandrel and harness the disc's 20,000rpm maximum speed to sand away rough edges and other excess materials. To get the most out of this unit, all it takes is to press down gently on your workpiece. If you need to change attachments, simply pull down on the EZ SpeedClic mechanism and swap them over.
Features & Benefits
• Works on painted and unpainted steel, brass and copper, as well as wood and laminates for flexibility
• Narrow width of 24mm lets you buff in tight and hard-to-reach areas
• Dremel mandrels fit into any rotary power tool chuck for versatility
Applications
• Carpentry
• DIY refurbishments
• Metal polishing
What's the grit number on these buffing wheels?
The two wheels in this pack have a fine grit of 180 and 280. This means they're ideal for light sanding on bare wood and between drywall coats, as well as for removing scratches caused by coarser grits.
Related links
- Bosch 1-Piece Abrasive Wheel Multitool Accessory for use with Dremel Tools
- Bahco 2-Piece Abrasive Wheel Polishing Wheel
- Dremel 2-Piece Diamond Wheel Point Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Carbon Brush Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Drill Brush Multitool Accessory for use with Mini Rotary Tools
- Dremel 1-Piece Abrasive Wheel for use with Dremel Tools
- Dremel 1-Piece Abrasive Brush Multitool Accessory for use with Dremel Tools
