FEIN Corded Oscillating Tool
- RS Stock No.:
- 126-787
- Mfr. Part No.:
- 72297064000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€673.60
(exc. VAT)
€828.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €673.60 |
*price indicative
- RS Stock No.:
- 126-787
- Mfr. Part No.:
- 72297064000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Oscillating Tool | |
| Product Type | Multitool | |
| Vibration Level | 2m/s² | |
| Corded/Cordless | Corded | |
| Power Rating | 450W | |
| Speed | 19500rpm | |
| Noise Level | 85dB | |
| Number of Batteries | 1 | |
| Weight | 1.65kg | |
| Standards/Approvals | No | |
| Contents | Copper | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Oscillating Tool | ||
Product Type Multitool | ||
Vibration Level 2m/s² | ||
Corded/Cordless Corded | ||
Power Rating 450W | ||
Speed 19500rpm | ||
Noise Level 85dB | ||
Number of Batteries 1 | ||
Weight 1.65kg | ||
Standards/Approvals No | ||
Contents Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Oscillating MultiMaster tool for the automotive sector, including an extensive set of accessories for cutting out windows and working on the car body. It features an anti vibration system, ensuring continuously safe and pleasant working condition
450 W high power motor
Hexagonal tool holder for optimum torque transfer
Related links
- FEIN Corded Oscillating Tool
- FEIN Oscillating Tool
- FEIN Cordless Oscillating Tool, Cordless
- SAM 1820 Oscillating Tool
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
- DeWALT DCS Cordless Oscillating Tool, Cordless
- Milwaukee M18 FMT-522X M18 Cordless Oscillating Tool, Cordless
