FEIN Corded Oscillating Tool
- RS Stock No.:
- 126-726
- Mfr. Part No.:
- 72296863000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€385.20
(exc. VAT)
€473.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.20 |
*price indicative
- RS Stock No.:
- 126-726
- Mfr. Part No.:
- 72296863000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Oscillating Tool | |
| Product Type | Multitool | |
| Vibration Level | 2m/s² | |
| Corded/Cordless | Corded | |
| Speed | 19500rpm | |
| Noise Level | 85dB | |
| Number of Batteries | 1 | |
| Weight | 1.6kg | |
| Standards/Approvals | No | |
| Contents | Copper | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Oscillating Tool | ||
Product Type Multitool | ||
Vibration Level 2m/s² | ||
Corded/Cordless Corded | ||
Speed 19500rpm | ||
Noise Level 85dB | ||
Number of Batteries 1 | ||
Weight 1.6kg | ||
Standards/Approvals No | ||
Contents Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN MultiTool for the most rapid work progress in interior work and renovation, equipped with a bimetal saw blade for wood, metal, and plastics. It features an anti vibration system for continuously safe and pleasant working conditions with minimal v
450 W high power motor
Electronic safety cut off
Related links
- FEIN Corded Oscillating Tool
- FEIN Oscillating Tool
- FEIN Cordless Oscillating Tool, Cordless
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
- SAM 1820 Oscillating Tool
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- Milwaukee M18 FMT-522X M18 Cordless Oscillating Tool, Cordless
- Milwaukee M12 FMT-422X M12 Cordless Oscillating Tool, Cordless
