DeWALT DCW682P2-QW DCW682P Cordless Multi-Cutter, Type C - EU
- RS Stock No.:
- 134-634
- Mfr. Part No.:
- DCW682P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€855.23
(exc. VAT)
€1,051.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €855.23 |
*price indicative
- RS Stock No.:
- 134-634
- Mfr. Part No.:
- DCW682P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multitool | |
| Multitool Type | Multi-Cutter | |
| Vibration Level | 1.5m/s² | |
| Plug Type | Type C - EU | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 330mm | |
| Noise Level | 95dBA | |
| Speed | 8000rpm | |
| Number of Batteries | 2 | |
| Overall Width | 4mm | |
| Weight | 2.5kg | |
| Overall Height | 130mm | |
| Series | DCW682P | |
| Standards/Approvals | RoHS | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multitool | ||
Multitool Type Multi-Cutter | ||
Vibration Level 1.5m/s² | ||
Plug Type Type C - EU | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 330mm | ||
Noise Level 95dBA | ||
Speed 8000rpm | ||
Number of Batteries 2 | ||
Overall Width 4mm | ||
Weight 2.5kg | ||
Overall Height 130mm | ||
Series DCW682P | ||
Standards/Approvals RoHS | ||
Battery Capacity 5Ah | ||
- COO (Country of Origin):
- MX
The DeWALT 18V XR Brushless Biscuit Jointer, paired with 2 X 5Ah batteries, offers precision and convenience for woodworking tasks. Its anti-slide grippers, eight guiding notches, and fence window aid in accurate cuts, ensuring precise results. The spindle lock mechanism enables quick and easy blade changes with a single spanner, enhancing efficiency during operation. With pre-set cutting depths for 0, 10, and 20 biscuit sizes, along with additional fine adjustment for ultimate accuracy, this jointer is ideal for professionals and DIY enthusiasts seeking reliable performance and precise joinery.
Rack and pinion control provides precise vertical adjustment and fence alignment
Mitre fence that remains attached in all applications for simple use
Related links
- DeWALT DCS353D2 DCS353 Cordless Multi-Cutter, Type C - EU
- DeWALT DCS355D2-QW Cordless Multi-Cutter, Type C
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
- Bosch PMF 220 CE Corded PMF 220 CE Multi-Cutter, Type C - EU
- Bosch GOP 55-36 Corded GOP 55-36 Multi-Cutter, Type C - EU
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Milwaukee M18 FMT-0X M18 FMT-0X Cordless Multi-Cutter, Type G - British 3-Pin
