Milwaukee M18 FMT-0X M18 FMT-0X Cordless Multi-Cutter, Type G - British 3-Pin
- RS Stock No.:
- 217-2657
- Mfr. Part No.:
- 4933478491
- Manufacturer:
- Milwaukee
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-2657
- Mfr. Part No.:
- 4933478491
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Model Number | M18 FMT-0X | |
| Series | M18 FMT-0X | |
| Corded/Cordless | Cordless | |
| Multitool Type | Multi-Cutter | |
| Plug Type | Type G - British 3-Pin | |
| Battery Voltage | 18 V | |
| Contents | Multitool | |
| Noise Level | 90.41 dBA | |
| Number of Batteries | 1 | |
| Overall Length | 475 mm | |
| Product Type | Multitool | |
| Speed | 10000 rpm, 20000 rpm | |
| Standards/Approvals | No | |
| Vibration Level | 5.21 m/s² | |
| Weight | 1.9 kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Model Number M18 FMT-0X | ||
Series M18 FMT-0X | ||
Corded/Cordless Cordless | ||
Multitool Type Multi-Cutter | ||
Plug Type Type G - British 3-Pin | ||
Battery Voltage 18 V | ||
Contents Multitool | ||
Noise Level 90.41 dBA | ||
Number of Batteries 1 | ||
Overall Length 475 mm | ||
Product Type Multitool | ||
Speed 10000 rpm, 20000 rpm | ||
Standards/Approvals No | ||
Vibration Level 5.21 m/s² | ||
Weight 1.9 kg | ||
- COO (Country of Origin):
- CN
Milwaukee Multitool, 475mm Length, Cordless Type - 4933478491
This multitool is a versatile and robust multi-cutter designed for enhanced efficiency in various tasks. Powered by Cordless operation, it provides the freedom to work without the constraints of a plug. Measuring 475mm in length, it features a high-speed performance range of 10,000 to 20,000rpm, making it Ideal for intricate cutting applications.
Features & Benefits
• High-speed operation enhances cutting efficiency for various materials
• Cordless design allows for better manoeuvrability on-site
• Multi-cutter tool suitable for a range of cutting tasks
• Lightweight structure reduces user fatigue during prolonged use
• Type G plug compatibility ensures adherence to local safety standards
• Engineered for professional applications in automation and mechanical industries
• Cordless design allows for better manoeuvrability on-site
• Multi-cutter tool suitable for a range of cutting tasks
• Lightweight structure reduces user fatigue during prolonged use
• Type G plug compatibility ensures adherence to local safety standards
• Engineered for professional applications in automation and mechanical industries
Applications
• Used for precision cutting in electrical installations
• Employed in mechanical repair and assembly tasks
• Suitable for DIY projects requiring efficient material cutting
• Ideal for adjustments and modifications in automation systems
• Employed in mechanical repair and assembly tasks
• Suitable for DIY projects requiring efficient material cutting
• Ideal for adjustments and modifications in automation systems
What is the weight of this multitool, and how does it affect usability?
The weight contributes significantly to its lightweight design, making it easy to handle and reducing strain during long periods of use, especially in overhead applications.
How does the cutting speed vary with different materials?
The speed can be adjusted from 10,000 to 20,000rpm, allowing the multitool to adapt effectively to different materials for optimal cutting performance, ensuring clean cuts without damaging the surface.
Can this tool be used for both professional and personal projects?
Yes, its versatile features make it suitable for both professional applications in industries and personal DIY projects, catering to various user needs.
What kind of maintenance is recommended to prolong the life of this multitool?
Regular cleaning after use and ensuring that the blades remain Sharp and free from debris will enhance efficiency and prolong the tool's lifespan.
Related links
- Milwaukee M18 FMT-502X M18 Cordless Multi-Cutter, Euro
- Dremel F0138240JK 8240 Cordless Multi-Cutter, Type G - British 3-Pin
- Bosch Corded PMF 220 CE Multi-Cutter, Type G - British 3-Pin
- Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type G - British 3-Pin
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Milwaukee M18 FMT-522X M18 Cordless Oscillating Tool, Cordless
- Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless
- Milwaukee M18 CCS55-0X M18 CCS55-0X Cordless 55 mm 50 °
