Milwaukee M12 FMT-422X Cordless Multi-Cutter, Euro

Subtotal (1 unit)*

€366.61

(exc. VAT)

€450.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.61

*price indicative

RS Stock No.:
260-2072
Mfr. Part No.:
4933472239
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Multitool

Multitool Type

Multi-Cutter

Corded/Cordless

Cordless

Vibration Level

4.56m/s²

Plug Type

Euro

Number of Batteries

2

Standards/Approvals

No

Weight

1.6kg

Battery Capacity

2Ah

Contents

1 x M12 B2 Battery Packs, 1 x M12 B4, C12 C Charger, HD Box

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M12 fuel multi-tool its brushless powerstate livers fast cutting speed through common materials without slowing or bogging down in hardwoods and adjustable 10,000 to 20,000 opm allow the user to get the perfect cut whatever the material.

4.56 m/s² driving productivity through performance and safety

1.8° left/right oscillation angle allowing faster cuts

Ability to make up to 59 cuts in oak on one 2.0 Ah battery charge

Redlink plus intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load

Fixtec tool free blade change with universal blade change adaptor included to accept all major competitor blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy