DeWALT DCMPP569P1-QW DCMPP569 Cordless Attachment
- RS Stock No.:
- 657-137
- Mfr. Part No.:
- DCMPP569P1-QW
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€493.74
(exc. VAT)
€607.30
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.74 |
*price indicative
- RS Stock No.:
- 657-137
- Mfr. Part No.:
- DCMPP569P1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Handle Type | Ergonomic | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Attachment | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Series | DCMPP569 | |
| Contents | Pole-Mounted Pruning Shear | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Handle Type Ergonomic | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Attachment | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Series DCMPP569 | ||
Contents Pole-Mounted Pruning Shear | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Pruning shears on pole XR 18V 5Ah Li-Ion are designed for effortless tree maintenance, bringing professional-standard cutting capabilities right to your fingertips. With a cutting capacity of 38mm and a height reach of up to 3 metres, these shears perfectly balance power and precision, allowing you to tackle even the most challenging garden tasks with ease. The lightweight yet sturdy construction ensures comfort for extended use while providing the versatility to modify their length for easy transportation and storage. Whether you're pruning high branches or clearing unwanted foliage, this tool is your go-to solution for garden care.
Cut branches up to 38mm thick while ensuring precise cuts
Height reach of 3 metres, Ideal for tackling hard-to-reach areas
Lightweight design reduces fatigue during prolonged use
Breakable sections allow for easy transport and storage
Non-stick blades keep maintenance hassle-free and enhance productivity
Replaceable blade ensures long-lasting performance with easy sharpening
Articulated head offers five positions for optimal control and cutting angles
Ergonomic handle provides a comfortable grip for secure usage
Metal hook aids in quickly releasing stuck branches, enhancing safety
Related links
- DeWALT DCMPP569P1-QW DCMPP569 Cordless Attachment
- DeWALT DCMPP569N-XJ DCMHT562N Cordless Attachment
- DeWALT DCS356P2-QW Cordless Multi-Cutter
- DeWALT DCS355D2-QW Cordless Multi-Cutter, Type C
- DeWALT DCS353D2 DCS353 Cordless Multi-Cutter, Type C - EU
- DeWALT DCW682P2-QW DCW682P Cordless Multi-Cutter, Type C - EU
- Bosch 1600A02GF3 Attachment
- Bosch 1600A02GF2 Attachment
