Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- RS Stock No.:
- 829-094
- Mfr. Part No.:
- 0.601.8B5.002
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€193.57
(exc. VAT)
€238.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.57 |
*price indicative
- RS Stock No.:
- 829-094
- Mfr. Part No.:
- 0.601.8B5.002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Multitool Type | Multi-Cutter | |
| Handle Type | Short Handle | |
| Product Type | Cordless Multicutter | |
| Battery Voltage | 12V | |
| Vibration Level | 2.9m/s² | |
| Corded/Cordless | Cordless | |
| Weight | 810g | |
| Series | PRO GOP 12V-28 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Multi-Cutter | ||
Handle Type Short Handle | ||
Product Type Cordless Multicutter | ||
Battery Voltage 12V | ||
Vibration Level 2.9m/s² | ||
Corded/Cordless Cordless | ||
Weight 810g | ||
Series PRO GOP 12V-28 | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Multi-Cutter is the most Compact solution for versatile tasks including sanding and drywall cutouts. Its lightweight, ergonomic design features the smallest handle grip in its class, providing trade professionals with superior control and comfort when working in confined spaces or performing intricate kitchen fittings.
Starlock Interface for direct power transfer
Large 2.8 degree oscillation angle
Lightweight 0.81kg body for easy handling
Perfect for wood and plastic applications
Related links
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU
- Bosch GOP 18V-28 Cordless Multi Cutter
- Bosch 06018G2002 Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
- DeWALT DCS353N 12V XR Cordless Multi-Cutter
- Bosch 0.601.6C5.000 0.601.6C5 Cordless Multi-Cutter
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
