Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- RS Stock No.:
- 829-157
- Mfr. Part No.:
- 0.601.1C3.000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€441.65
(exc. VAT)
€543.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.65 |
*price indicative
- RS Stock No.:
- 829-157
- Mfr. Part No.:
- 0.601.1C3.000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotating Mechanism | |
| Multitool Type | Cordless Multi-Rotary Tool | |
| Vibration Level | 2m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 405mm | |
| Noise Level | 78dBA | |
| Speed | 530rpm | |
| Series | PRO GRW | |
| Overall Width | 238mm | |
| Weight | 4.8kg | |
| Overall Height | 370mm | |
| Contents | Extension Piece | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotating Mechanism | ||
Multitool Type Cordless Multi-Rotary Tool | ||
Vibration Level 2m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 405mm | ||
Noise Level 78dBA | ||
Speed 530rpm | ||
Series PRO GRW | ||
Overall Width 238mm | ||
Weight 4.8kg | ||
Overall Height 370mm | ||
Contents Extension Piece | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Mixer delivers heavy-duty performance for mixing materials from thin liquids to hard concrete. Equipped with a powerful brushless motor and a two-speed gearbox, it maintains constant power under load for industrial tasks. This professional tool offers the freedom of the 18V system without compromising on torque.
Powerful brushless motor for heavy-duty mixing
Two-speed gearbox for versatile material handling
Constant power performance under heavy load
Detachable handle for easy storage and transport
Related links
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Bosch 0.602.494.60B ION 30-290 Cordless Rotary Tool
- DeWALT DCS356P2-QW Cordless Multi-Cutter
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Dremel 8260-5 Cordless Rotary Tool, Euro Plug
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
