Makita DBO480Z DBO Cordless Cordless Finishing Sander
- RS Stock No.:
- 866-606
- Mfr. Part No.:
- DBO480Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€133.90
(exc. VAT)
€164.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.90 |
*price indicative
- RS Stock No.:
- 866-606
- Mfr. Part No.:
- DBO480Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Cordless Finishing Sander | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 3.8m/s² | |
| Overall Length | 171mm | |
| Noise Level | 75dBA | |
| Speed | 28000spm | |
| Number of Batteries | 1 | |
| Overall Height | 152mm | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Overall Width | 112mm | |
| Series | DBO | |
| Contents | Finishing Sander | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Cordless Finishing Sander | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 3.8m/s² | ||
Overall Length 171mm | ||
Noise Level 75dBA | ||
Speed 28000spm | ||
Number of Batteries 1 | ||
Overall Height 152mm | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
Overall Width 112mm | ||
Series DBO | ||
Contents Finishing Sander | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery-powered finishing Sander is designed for demanding use, offering superior performance and ease of operation. Its Compact structure makes it Ideal for various sanding tasks while ensuring user comfort.
Nominal battery voltage of 18V enhances performance and longevity
Hook and loop type abrasive paper ensures quick and easy paper changes
Orbits per minute range of 11000 to 14000 facilitates efficient sanding
Sanding Orbit diameter of 1.5mm ensures a smooth finish
Related links
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita DBO481Z DBO Cordless Cordless Finishing Sander
- Makita DBO380Z DBO Cordless Cordless Finishing Sander
- Makita DBO381ZU DBO Cordless Cordless Finishing Sander
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita PM001GZ01 PM00 Cordless Cordless Blower
