Makita DBO481Z DBO Cordless Cordless Finishing Sander
- RS Stock No.:
- 866-607
- Mfr. Part No.:
- DBO481Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€127.87
(exc. VAT)
€157.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.87 |
*price indicative
- RS Stock No.:
- 866-607
- Mfr. Part No.:
- DBO481Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Cordless Finishing Sander | |
| Product Type | Cordless Multi-Tool | |
| Vibration Level | 3.8m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 112mm | |
| Speed | 28000spm | |
| Noise Level | 75dBA | |
| Number of Batteries | 1 | |
| Series | DBO | |
| Overall Width | 102mm | |
| Standards/Approvals | No | |
| Weight | 1.1kg | |
| Contents | Finishing Sander | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Cordless Finishing Sander | ||
Product Type Cordless Multi-Tool | ||
Vibration Level 3.8m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 112mm | ||
Speed 28000spm | ||
Noise Level 75dBA | ||
Number of Batteries 1 | ||
Series DBO | ||
Overall Width 102mm | ||
Standards/Approvals No | ||
Weight 1.1kg | ||
Contents Finishing Sander | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita finishing Sander is a Compact and lightweight tool designed for precision sanding in various settings, ensuring a smooth finish. Its battery-powered operation offers unmatched convenience for detailed work on numerous surfaces.
Electric brake enhances productivity and operator safety
Compatible with various pads for versatility
Quick paper installation via a large clamping lever
Efficient dust collection system maintains a cleaner work environment
Related links
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita DBO480Z DBO Cordless Cordless Finishing Sander
- Makita DBO380Z DBO Cordless Cordless Finishing Sander
- Makita DBO381ZU DBO Cordless Cordless Finishing Sander
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita PM001GZ01 PM00 Cordless Cordless Blower
