Milwaukee M18 FMT-502X M18 Cordless Multi-Cutter, Euro
- RS Stock No.:
- 260-2122
- Mfr. Part No.:
- 4933478492
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€597.70
(exc. VAT)
€735.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €597.70 |
*price indicative
- RS Stock No.:
- 260-2122
- Mfr. Part No.:
- 4933478492
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Multitool | |
| Multitool Type | Multi-Cutter | |
| Corded/Cordless | Cordless | |
| Plug Type | Euro | |
| Number of Batteries | 2 | |
| Weight | 1.9kg | |
| Series | M18 | |
| Standards/Approvals | No | |
| Contents | 1x Multi-Tool Sanding Pad, HD Box, 1 x 60 Grit Sand Paper, 2 x 120 Grit Sand Paper, 1 x 80 Grit Sand Paper, M12-18 FC Charger, 1 x Universal Fit OPEN-LOK Oscillating Multi-Tool Wood Blade, 2 x M18 B5 Battery Packs, and 1x 240 Grit Sand Paper | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Multitool | ||
Multitool Type Multi-Cutter | ||
Corded/Cordless Cordless | ||
Plug Type Euro | ||
Number of Batteries 2 | ||
Weight 1.9kg | ||
Series M18 | ||
Standards/Approvals No | ||
Contents 1x Multi-Tool Sanding Pad, HD Box, 1 x 60 Grit Sand Paper, 2 x 120 Grit Sand Paper, 1 x 80 Grit Sand Paper, M12-18 FC Charger, 1 x Universal Fit OPEN-LOK Oscillating Multi-Tool Wood Blade, 2 x M18 B5 Battery Packs, and 1x 240 Grit Sand Paper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 fuel multi-tool its powerstate brushless motor pairs with an aggressive oscillation angle of 2.1° (left/ right) and 10,000 – 20,000 OPM to deliver one of the fastest cut speeds in the industry. Suitable for many demanding applications with ease, such as rip cuts through hardwoods and nail embedded wood.
10-setting dial with an auto-load feature allows users to adjust the speed to the application
FIXTEC tool free blade change with universal blade change adaptor included to accept all major competitor blades
Integrated 180 degree LED light for maximum visibility in low-light situations
Related links
- Milwaukee M18 FMT-0X M18 FMT-0X Cordless Multi-Cutter, Type G - British 3-Pin
- Milwaukee M12 FMT-422X Cordless Multi-Cutter, Euro
- Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- Milwaukee M18 FMT-522X M18 Cordless Oscillating Tool, Cordless
- Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless
- Milwaukee M18 BMT-0 M18 MULTI-TOOL Cordless Multi-Cutter
- Milwaukee M18 M18 ONEFSZ-502X Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
