FEIN AMM 700-1.7 Q AS Cordless Multi-Cutter, Cordless
- RS Stock No.:
- 266-2909
- Mfr. Part No.:
- 71293761000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€326.50
(exc. VAT)
€401.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.50 |
*price indicative
- RS Stock No.:
- 266-2909
- Mfr. Part No.:
- 71293761000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Multitool | |
| Multitool Type | Multi-Cutter | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Overall Length | 445mm | |
| Speed | 19500rpm | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Multitool | ||
Multitool Type Multi-Cutter | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Overall Length 445mm | ||
Speed 19500rpm | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN battery-powered oscillating multi-tool is a cordless multimaster for the automotive sector designed for cutting out windows and work on the car body with hexagonal tool holder for optimum torque transfer.
Related links
- FEIN AMM 700-1.7 Q AUTOMOTIVE AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS AS AMM 500 Plus AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP AS Cordless Multi-Cutter, Cordless
