FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi-Cutter, Cordless
- RS Stock No.:
- 266-2914
- Mfr. Part No.:
- 71293864000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€403.74
(exc. VAT)
€496.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.74 |
*price indicative
- RS Stock No.:
- 266-2914
- Mfr. Part No.:
- 71293864000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Plug Type | Cordless | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 445mm | |
| Speed | 18500rpm | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Weight | 1.32kg | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Plug Type Cordless | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 445mm | ||
Speed 18500rpm | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
Weight 1.32kg | ||
Battery Capacity 2Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN powerful cordless multi tool for rapid work progress (in interior work and renovation) with more than 30 accessories – for sawing in wood and metal, sanding, removing tiles and much more. With the StarlockPlus tool mounting, you can access around 100 FEIN accessories from the Star lock and StarlockPlus performance classes. Effective and powerful DC motor technology offering virtually the same power as the mains powered version. Tacho generator provides constant speeds even under load and infinitely variable electronic speed control.
Anti-vibration system, continuously safe and pleasant working thanks to minimal vibrations and outstanding noise insulation
StarlockPlus tool mounting, more work progress and greater precision thanks to 100% power transmission without losses
QuickIN, tool
Related links
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS AS AMM 500 Plus AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700-1.7 Q AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700-1.7 Q AUTOMOTIVE AS Cordless Multi-Cutter, Cordless
