Milwaukee 90 mm Nail Gun, Cordless

Subtotal (1 unit)*

€581.99

(exc. VAT)

€715.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€581.99

*price indicative

RS Stock No.:
255-2728
Mfr. Part No.:
4933471406
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Nail Gun

Staple Leg Length

90mm

Battery Voltage

18V

Staple Capacity

51

Plug Type

Cordless

Pin Capacity

51

Number of Batteries

0

Nail Length

90mm

Nail Diameter

3.3mm

Weight

5.1kg

Standards/Approvals

RoHS

Battery Capacity

5Ah

COO (Country of Origin):
CN

Milwaukee Nail Gun, 90mm Staple Leg Length, 20 spm Strike Rate - 4933471406


This Cordless nail gun from Milwaukee delivers exceptional performance for a variety of construction tasks. With a staple leg length of 90mm and a pin capacity of 51, it accommodates a range of fastening applications. Boasting a high strike rate of 20 strokes per minute, this tool provides the efficiency needed for demanding projects, making it an Ideal choice for professionals in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Cordless design allows for increased mobility on job sites
• High strike rate improves productivity for quicker project completion
• Staple capacity of 51 ensures fewer interruptions during use
• Supports an 8mm cable size for versatile applications
• Heavy-duty stapler function enhances reliability for demanding tasks
• User-friendly operation simplifies fastening work

Applications


• Utilised for framing and subflooring in construction projects
• Ideal for indoor and outdoor electrical installations
• Suitable for upholstery work in furniture manufacturing
• Perfect for DIY projects requiring Durable fastening solutions

What is the significance of the strike rate for this nail gun?


The strike rate of 20 strokes per minute allows for Rapid fastening, reducing the time needed to complete tasks and increasing overall efficiency in construction and assembly projects.

Can this nail gun handle different types of materials?


Yes, the tool is designed to accommodate various materials, making it suitable for tasks such as framing, fastening, and securing cables in both wood and soft materials.

How does the staple leg length affect performance?


A staple leg length of 90mm provides optimal hold for heavy-duty applications, ensuring that fastenings remain secure in demanding conditions.

What maintenance is required to keep this tool functioning well?


Regularly check the battery for charge, clean the tool to remove debris, and ensure the staples are correctly loaded for optimal performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy