Milwaukee 90 mm Cordless Nail Gun, Euro
- RS Stock No.:
- 260-2069
- Mfr. Part No.:
- 4933471404
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€1,021.44
(exc. VAT)
€1,256.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,021.44 |
*price indicative
- RS Stock No.:
- 260-2069
- Mfr. Part No.:
- 4933471404
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail Gun | |
| Staple Leg Length | 90mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Staple Capacity | 51 | |
| Pin Capacity | 120 | |
| Plug Type | Euro | |
| Number of Batteries | 2 | |
| Nail Length | 90mm | |
| Nail Diameter | 3.3mm | |
| Weight | 5.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail Gun | ||
Staple Leg Length 90mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Staple Capacity 51 | ||
Pin Capacity 120 | ||
Plug Type Euro | ||
Number of Batteries 2 | ||
Nail Length 90mm | ||
Nail Diameter 3.3mm | ||
Weight 5.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 fuel 34° framing nailer 2-mode its excellent power to consistently seat nails sub-flush to the surface in hardwoods and ready to fire nail technology eliminates ramp-up time between each nail discharge. No gas cartridges and no cleaning required, designed to deliver durability and reliability to the most demanding users with very little maintenance.
Two mode selection allows for sequential fire for precision or bump fire for speed
Tool free, quick and easy depth adjustment to assure nails are driven sub flush
Dry fire lockout stops the tool being fired when there are no nails left in the magazine
Fires up to 700 nails per charge on a redlithium 5.0 Ah battery pack for maximum productivity
