DeWALT Bright Nail; 90 mm x 2.8 mm;
- RS Stock No.:
- 216-137
- Mfr. Part No.:
- DNW28R90E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€122.72
(exc. VAT)
€150.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €122.72 | €0.056 |
*price indicative
- RS Stock No.:
- 216-137
- Mfr. Part No.:
- DNW28R90E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Round Wire Nail | |
| Finish | Bright | |
| Length | 90mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Round Wire Nail | ||
Finish Bright | ||
Length 90mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are designed for sturdy and reliable fixing applications. With a bright finish and ring shank, these nails are compatible with DPN9033−XJ and offer a diameter of 2.8 mm for versatile use in various projects.
Wire weld stick nails with bright finish and ring shank for secure fastening
Box Quantity of 2200 for convenient supply
Compatible with DPN9033−XJ for added versatility
Diameter of 2.8 mm for a range of applications
