DeWALT Bright Nail; 60 mm x 2.8 mm;
- RS Stock No.:
- 216-049
- Mfr. Part No.:
- DNF28R60E
- Manufacturer:
- DeWALT
Subtotal (1 box of 7500 units)*
€245.44
(exc. VAT)
€301.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.44 | €0.033 |
*price indicative
- RS Stock No.:
- 216-049
- Mfr. Part No.:
- DNF28R60E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Bright | |
| Length | 60mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Bright | ||
Length 60mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails are specifically designed for extreme shear loads, making them a reliable choice for heavy-duty tasks. With a box quantity of 7500, these nails feature a 2.8mm diameter, ring shank type, and a bright finish, ensuring durability and strength in various applications.
Designed for extreme shear loads
7500 nails per box for convenience
2.8mm diameter for compatibility with various tools
Ring shank type for added strength
Bright finish for corrosion resistance
