DeWALT Zinc Plated Nail; 25 mm x 3.7 mm;
- RS Stock No.:
- 216-164
- Mfr. Part No.:
- DCN8902025
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€94.12
(exc. VAT)
€115.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.12 | €0.094 |
*price indicative
- RS Stock No.:
- 216-164
- Mfr. Part No.:
- DCN8902025
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 25mm | |
| Diameter | 3.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 25mm | ||
Diameter 3.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT nail features a high-performance step-shank design for optimal penetration, measuring 25 x 3.7 mm.
Head size 6.3 mm
Nail type HD
Diameter 3.7 mm
Related links
- DeWALT Zinc Plated Nail; 15 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 50 mm x 2.6 mm;
- DeWALT Zinc Plated Steel Nail; 17 mm x 3 mm;
- DeWALT Zinc Plated Steel Round Nail; 80 mm x 6 mm;
- DeWALT Zinc Plated Multi Material Nail; 57 mm x 2.6 mm;
- DeWALT Galvanised Nail; 20 mm x 3.7 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Zinc Plated Steel Round Nail; 70 mm x 8 mm;
