DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- RS Stock No.:
- 215-950
- Mfr. Part No.:
- DCN8903032
- Manufacturer:
- DeWALT
Subtotal (1 box of 1005 units)*
€141.18
(exc. VAT)
€173.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €141.18 | €0.14 |
*price indicative
- RS Stock No.:
- 215-950
- Mfr. Part No.:
- DCN8903032
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 32mm | |
| Diameter | 3mm | |
| Material | Steel | |
| Shank Type | Heavy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 32mm | ||
Diameter 3mm | ||
Material Steel | ||
Shank Type Heavy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Nails are specially designed for very hard concrete and steel substrates, offering high performance with a unique step-shank design for optimal penetration. With a 6.3mm head size and a size range from 13mm to 57mm, these zinc plated nails come in a pack quantity of 1005, making them ideal for use with the DEWALT DCN890 Concrete Nailing Tool. Perfect for various construction applications, these nails come in a box packaging for convenience.
High performance step-shank design for optimal penetration
Zinc plated for durability and strength
6.3mm head size for easy usage
Pack quantity of 1005 for long-lasting use
Size range from 13mm to 57mm for versatility
Compatible with DEWALT DCN890 Concrete Nailing Tool
Related links
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 7 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 57 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 53 mm x 3 mm;
