Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-1626
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Brad Nails | |
| Product Type | Oval Nail | |
| Finish | Bright | |
| Length | 75mm | |
| Head Type | Brad | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Brad Nails | ||
Product Type Oval Nail | ||
Finish Bright | ||
Length 75mm | ||
Head Type Brad | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
The RS PRO 75mm bright oval brad nail. It can be driven below the surface to conceal the fixing and is often used on floor & skirting boards. It comes in a pack of 500g bag. For general joinery, it reduces wood splitting.
RS pro approved
3 years warranty
Plain bright steel finish
Ideal for joinery and aligning with grain
Reduces splitting in hard or brittle timber
Related links
- RS PRO Bright Oval Nail; 100 mm x 500 g Bag
- RS PRO Bright Steel Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 40 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 25 mm x 2 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Galvanised Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Nail; 100 mm x 500 g Bag
