RS PRO Bright Nail; 100 mm x 500 g Bag

Subtotal (1 bag of 24 units)*

€10.65

(exc. VAT)

€13.10

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +€10.65€0.444

*price indicative

RS Stock No.:
170-1668
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nail

Nail Type

Clasp Nail

Finish

Bright

Length

100mm

Bag Weight

500g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO 100mm bright cut clasp nail provides extra strength & holding power. It is designed for fitting floor boards. It comes in a pack of 500g bag.

RoHS compliant

RS pro approved

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy