RS PRO Bright Round Nail; 65 mm x 3.35 mm; 500 g Bag

Subtotal (1 bag of 108 units)*

€8.20

(exc. VAT)

€10.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.20€0.076

*price indicative

RS Stock No.:
170-1628
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Round Nail

Nail Type

Round Head Nail

Finish

Bright

Length

65mm

Diameter

3.35mm

Head Type

Brad

Bag Weight

500g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO 65mm bright round wire nail is a general purpose nail and can be used for fixing timber to timber such as roof fixing, floor joists. It comes in a pack of 500g bag.

3.35mm diameter

RoHS compliant

RS pro approved

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy