RS PRO Galvanised Nail; 50 mm x 3.35 mm; 500 g Bag
- RS Stock No.:
- 170-1641
- Manufacturer:
- RS PRO
Subtotal (1 bag of 145 units)*
€9.10
(exc. VAT)
€11.19
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.10 | €0.063 |
*price indicative
- RS Stock No.:
- 170-1641
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nail | |
| Nail Type | Clout Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 3.35mm | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nail | ||
Nail Type Clout Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 3.35mm | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 50mm galvanized clout nail has a larger head than a standard nail and is often used for roofing. It is also known as felt nail. It comes in a pack of 500g bag.
3.35mm diameter
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Galvanised Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 3 mm; 500 g Bag
- RS PRO Bright Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Round Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 40 mm x 2.35 mm; 500 g Bag
- RS PRO Galvanised Nail; 40 mm x 4 mm; 500 g Bag
