RS PRO Bright Nails; 50mm x 3mm; 500g Bag

Stock information currently inaccessible
RS Stock No.:
170-1634
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nail Type

Oval Brad Head

Finish

Bright

Length

50mm

Diameter

3mm

Bag Weight

500g

The RS PRO 50mm bright round lost head nail. It can be easily hidden & can reduce timber deformation. It can also be driven below the surface to conceal the fixing and is often used on floor & skirting boards. It comes in a pack of 500g bag.

3mm diameter
RoHS compliant
RS pro approved
3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy