Subtotal (1 box of 50 units)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.25 | €0.125 |
*price indicative
- RS Stock No.:
- 177-6994
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nail | |
| Nail Type | Masonry Nail | |
| Length | 50mm | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nail | ||
Nail Type Masonry Nail | ||
Length 50mm | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Masonry Nails manufactured from austempered high carbon steel. Hardened and tempered on modern fully automatic equipment in a continuous process High Hardness with extremely high flexibility for absolute safety (SEC predicate)
Related links
- RS PRO Galvanised Nail; 50 mm x 3 mm; 500 g Bag
- RS PRO Nail; 60 mm x 3 mm;
- RS PRO Galvanised Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 50 mm x 2.65 mm; 500 g Bag
- DeWALT Bright Nail; 50 mm x
