Exsys 2 Port PCIe RJ45 Network Card, 2500Mbps
- RS Stock No.:
- 217-842
- Distrelec Article No.:
- 303-23-862
- Mfr. Part No.:
- EX-6072POE-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€162.73
(exc. VAT)
€200.16
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.73 |
*price indicative
- RS Stock No.:
- 217-842
- Distrelec Article No.:
- 303-23-862
- Mfr. Part No.:
- EX-6072POE-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | RJ45 | |
| Network Speed | 2500Mbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type RJ45 | ||
Network Speed 2500Mbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Exsys Gigabit Ethernet card is designed for the PCI Express bus. It supports a data transfer rate of up to 1000Mbit per second. It supports half and full duplex as well as NWay auto negotiation to automatically adapt to the network speed. Furthermore the card is equipped with auto MDI/MDI X. Furthermore, it offers a very extensive support of various operating systems. A low profile bracket is supplied with the card for installation in a narrow PC housing.
48KB buffer transmit and receive Chip
Activity LED to check the data transfer
Realtek RTL8111G chipset
Related links
- Exsys 2 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 2 Port PCIe RJ45 Network Interface Card
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 2 Port PCIe PCIe Network Card
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
