Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- RS Stock No.:
- 284-4443
- Distrelec Article No.:
- 303-23-863
- Mfr. Part No.:
- EX-6074POE-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€320.96
(exc. VAT)
€394.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.96 |
*price indicative
- RS Stock No.:
- 284-4443
- Distrelec Article No.:
- 303-23-863
- Mfr. Part No.:
- EX-6074POE-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 1000Mbps | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 1000Mbps | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
The Quad Gigabit Ethernet PCIe card is a cost-effective solution for expanding Ethernet networks with PoE functionality. With a maximum power delivery of 34.20W and Gigabit data transmission, this card eliminates the need for additional power sockets or expensive switches. It supports IEEE 802.3af PoE (PSE) Type 1 and IEEE802.3at PoE+ (PSE) Type 2 standards, making it versatile and efficient for a range of applications.
Supports Auto-MDI/MDI-X for Crossover cable
Wake-on-LAN and Remote Wake up functionality
Includes Full Duplex Flow Control (IEEE 802.3x) support
Equipped with 48KB Buffer Transmit/Receiver chip
LED activity indicator for data transfer monitoring
Related links
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
