Hilscher 2 Port PCI RS485 Network Card
- RS Stock No.:
- 694-261
- Mfr. Part No.:
- CIFX M224290BM-DP\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€397.00
(exc. VAT)
€488.31
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.00 |
*price indicative
- RS Stock No.:
- 694-261
- Mfr. Part No.:
- CIFX M224290BM-DP\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Interface Type | RS485 | |
| Number of Ports | 2 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI | ||
Interface Type RS485 | ||
Number of Ports 2 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, 2 Ports, RS485 Interface Type - CIFX M224290BM-DP\\F
This PC card provides a PCI Interface for industrial serial communication, delivering two independently accessible RS485 ports for device networking in automation and control environments. It is designed to integrate into PCI-based systems to enable multi-drop, half- or full-duplex serial links for equipment integration and fieldbus connectivity, while meeting UKCA approval standards for regional deployment.
Features and Benefits:
• Dual RS485 ports allow simultaneous connection of two networks
• PCI bus Interface enables direct host system integration
• Two-port configuration supports multi-drop topology
• RS485 signalling provides long-distance differential communication
• UKCA marking confirms suitability for UK market deployment
• PCI bus Interface enables direct host system integration
• Two-port configuration supports multi-drop topology
• RS485 signalling provides long-distance differential communication
• UKCA marking confirms suitability for UK market deployment
Applications
• Suitable for connecting remote I/O modules over differential serial links
• Ideal for linking motor drives and PLC systems using RS485
• Used with industrial controllers requiring dual serial interfaces
• Can be used for SCADA node integration in plant networks
• Suitable for serial gateway deployment between field devices and host
• Ideal for linking motor drives and PLC systems using RS485
• Used with industrial controllers requiring dual serial interfaces
• Can be used for SCADA node integration in plant networks
• Suitable for serial gateway deployment between field devices and host
What kind of system slot does it require?
It fits into a standard PCI expansion slot and communicates with the host via the PCI bus protocol.
How many independent serial channels can be accessed?
Two independent RS485 channels are available, each presented as a separate serial Interface to the host.
Does it support regulatory acceptance for UK installations?
The unit carries UKCA approval, indicating conformity with applicable UK regulatory requirements.
What electrical Interface type is provided for field wiring?
Differential RS485 signalling is used for robust multi-drop and long-reach wiring in industrial environments.
Related links
- Hilscher 2 Port PCI Ethernet Network Card
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 12Mbps
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port PCI RS485 Network Card, 12Mbps
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Ethernet PCI Network Card
- Hilscher 2 Port PCI Express D-Sub Network Card, 12Mbps
