Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- RS Stock No.:
- 162-163
- Mfr. Part No.:
- CIFX M223090AE-DP\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€419.55
(exc. VAT)
€516.05
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.55 |
*price indicative
- RS Stock No.:
- 162-163
- Mfr. Part No.:
- CIFX M223090AE-DP\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, QNX, Linux | |
| Connection Port | D sub, 9-Pin | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, QNX, Linux | ||
Connection Port D sub, 9-Pin | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, PCI Bus Type, 2 Ports - CIFX M223090AE-DP\\F
This PC card provides a serial communication expansion for industrial computers, offering dual 9-pin D-sub ports on a PCI Interface for integration into automation systems. It is designed to operate under Windows, QNX and Linux environments and connects external RS-232 devices via two standard male connectors. Certification marks indicate it meets common regional product standards for deployment in regulated installations.
Features and Benefits:
• Two RS-232 ports enabling simultaneous dual-device communication
• PCI bus Interface ensuring direct host system integration
• D-sub 9-pin connectors for widespread serial device compatibility
• Supports Windows, Linux, QNX for multi‑OS deployment flexibility
• Complies with RoHS, CE and UKCA for regulatory conformance in installations
• PCI bus Interface ensuring direct host system integration
• D-sub 9-pin connectors for widespread serial device compatibility
• Supports Windows, Linux, QNX for multi‑OS deployment flexibility
• Complies with RoHS, CE and UKCA for regulatory conformance in installations
Applications
• Suitable for serial link to PLCs and legacy controllers in factories
• Ideal for connecting measurement instruments to PCs in test benches
• Used with HMI stations requiring additional serial I/O ports
• Can be used for bridging field devices to automation PCs via RS-232
• Suitable for retrofit projects adding serial ports to industrial PCs
• Ideal for connecting measurement instruments to PCs in test benches
• Used with HMI stations requiring additional serial I/O ports
• Can be used for bridging field devices to automation PCs via RS-232
• Suitable for retrofit projects adding serial ports to industrial PCs
Which operating systems can I run drivers on?
Drivers and runtime support are available for Windows, QNX and Linux environments, enabling use across common industrial OS choices.
How are external devices physically connected?
External equipment connects through two D-sub 9-pin sockets providing standard RS-232 signal lines for peripheral interfacing.
What bus standard is required in the host computer?
The host must provide a free PCI expansion slot to accommodate the card and enable communication via the PCI bus.
How many separate serial channels are provided?
The card exposes two individual serial channels so two RS-232 devices can communicate concurrently.
Related links
- Hilscher 2 Port PCI Ethernet PCI Network Card
- Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port Low Profile PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI RS485 Network Card
