Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- RS Stock No.:
- 694-262
- Mfr. Part No.:
- CIFX M3042100BM-RE\F
- Manufacturer:
- Hilscher
Image representative of range
Subtotal (1 unit)*
€459.00
(exc. VAT)
€564.57
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.00 |
*price indicative
- RS Stock No.:
- 694-262
- Mfr. Part No.:
- CIFX M3042100BM-RE\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI Express | |
| Network Speed | 100Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 100Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI Express | ||
Network Speed 100Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 100Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, 100Mbps Network Speed, 2 Ports - CIFX M3042100BM-RE\\F
This PC card provides industrial network connectivity via a PCI Express interface, delivering two RJ45 ports for Ethernet links. It is designed to integrate into automation and electronic control systems where a Compact PCIe network adaptor is required for communication between devices and industrial controllers.
Features and Benefits:
• PCI Express bus enables direct motherboard connectivity and low latency
• Two RJ45 ports allow simultaneous dual-network connections
• 100 Mbps throughput supports moderate-speed industrial Ethernet traffic
• Dual-port layout reduces need for external switches or repeaters
• Compact card format suits constrained control-cabinet spaces
• Two RJ45 ports allow simultaneous dual-network connections
• 100 Mbps throughput supports moderate-speed industrial Ethernet traffic
• Dual-port layout reduces need for external switches or repeaters
• Compact card format suits constrained control-cabinet spaces
Applications
• Suitable for connecting field controllers to factory networks
• Ideal for linking PLCs to supervisory systems over Ethernet
• Used with industrial PCs for dedicated communication channels
• Can be used for segregating control and monitoring networks
• Ideal for linking PLCs to supervisory systems over Ethernet
• Used with industrial PCs for dedicated communication channels
• Can be used for segregating control and monitoring networks
What physical connector types are provided for cabling?
The card includes two standard RJ45 sockets to accept shielded twisted-pair Ethernet cabling for each network link.
Which system slot is required to install this interface?
A free PCIe expansion slot on the host motherboard is required to mount the card and expose network connectivity.
How many simultaneous network interfaces does it expose to the host?
It exposes two independent Ethernet interfaces to the operating system, enabling separate network sessions or bridging.
What kind of network speed does it support per port?
Each port operates at 100 Mbps to accommodate typical industrial communication loads.
Related links
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI TX Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port PCI TX Network Interface Card, 100Mbps
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
