Kvaser 2 Port PCIe CAN Network Interface Card
- RS Stock No.:
- 818-872
- Mfr. Part No.:
- 73-30130-00743-7
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€531.43
(exc. VAT)
€653.66
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.43 |
*price indicative
- RS Stock No.:
- 818-872
- Mfr. Part No.:
- 73-30130-00743-7
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Bus Type | PCIe | |
| Product Type | Network Interface Card | |
| Interface Type | CAN | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 1000kbps | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Bus Type PCIe | ||
Product Type Network Interface Card | ||
Interface Type CAN | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 1000kbps | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The Kvaser Mini PCI Express 2xHS is a dual-channel Mini PCI Express CAN Interface with PC communication over the USB system bus. It supports CAN bit rates from 40 to 1000 kbit/s and can handle up to 20,000 received messages per second. The Interface features galvanic isolation, silent mode and error frame detection, with a timestamp resolution of 25 μs. It includes a Molex-to-DSUB9 cable adapter and operates over a temperature range of -40 °C to +85 °C.
Supports bit rates from 40 to 1000 kbit/s
Delivers a CAN transfer rate of up to 20000 messages/s
Timestamp accuracy is 25 μs for precise data logging
Operates across an industrial temperature range of -40 to +85 °C
Related links
- Kvaser 1 Port PCIe CAN Network Interface Card, 8Mbit/s
- Kvaser 4 Port PCIe CAN Network Interface Card, 8Mbit/s
- Kvaser 2 Port PCIe PCIe Controller Card
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser 8 Port PCIe PCIe Controller Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Exsys 16 Port PCIe RS232 Network Interface Card
- Advantech 16 Port PCI Express PCI Network Interface Card
