Kvaser 1 Port PCIe CAN Network Interface Card, 8Mbit/s
- RS Stock No.:
- 818-875
- Mfr. Part No.:
- 73-30130-01368-1
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€381.43
(exc. VAT)
€469.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.43 |
*price indicative
- RS Stock No.:
- 818-875
- Mfr. Part No.:
- 73-30130-01368-1
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Network Interface Card | |
| Bus Type | PCIe | |
| Network Speed | 8Mbit/s | |
| Interface Type | CAN | |
| Number of Ports | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Network Interface Card | ||
Bus Type PCIe | ||
Network Speed 8Mbit/s | ||
Interface Type CAN | ||
Number of Ports 1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The Kvaser Mini PCIe 1xCAN is a single-channel Mini PCI Express CAN Interface with PC communication over the USB system bus. It supports both CAN and CAN FD, with CAN FD bit rates up to 8 Mbit/s. The Interface features an SIC transceiver, galvanic isolation and silent mode, and provides a timestamp resolution of 1 μs. It can handle up to 20,000 messages per second and includes a 1-channel breakout cable.
Supports CAN FD with speeds up to 8 Mbit/s
Quick plug-and-play installation for ease of use
Equipped with an Advanced SIC transceiver for improved performance
Compatible with both 11-bit and 29-bit identifiers
Related links
- Kvaser 4 Port PCIe CAN Network Interface Card, 8Mbit/s
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser 2 Port PCIe CAN Network Interface Card
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser 2 Port PCIe PCIe Controller Card
- Kvaser 8 Port PCIe PCIe Controller Card
- Kvaser D-Sub to Female to M12 Male Converter Cable
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
