Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- RS Stock No.:
- 872-610
- Mfr. Part No.:
- EX-60232
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€252.94
(exc. VAT)
€311.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.94 |
*price indicative
- RS Stock No.:
- 872-610
- Mfr. Part No.:
- EX-60232
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCI Express | |
| Product Type | Gigabit Switch | |
| Interface Type | RJ45 | |
| Network Speed | 10000Mbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCI Express | ||
Product Type Gigabit Switch | ||
Interface Type RJ45 | ||
Network Speed 10000Mbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 10000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
The Exsys network controller card delivers high-speed connectivity with dual SFP+ slots, enabling efficient and reliable 10Gbps networking for demanding applications.
Supports common 10GbE SFP+ optical and Direct Attach Copper modules
Compatible with PCI Express 2.0 for seamless integration
Offers jumbo frame support up to 9KBytes for enhanced performance
Related links
- Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 5 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 10 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 1000Mbps
- Exsys 2 Port PCI Serial Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
