Exsys 4 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- RS Stock No.:
- 872-607
- Mfr. Part No.:
- EX-60204
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€171.50
(exc. VAT)
€210.94
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.50 |
*price indicative
- RS Stock No.:
- 872-607
- Mfr. Part No.:
- EX-60204
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Gigabit Switch | |
| Bus Type | PCI Express | |
| Network Speed | 10000Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Gigabit Switch | ||
Bus Type PCI Express | ||
Network Speed 10000Mbps | ||
Interface Type RJ45 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 10000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
The Exsys network card provides a robust solution for integrating 1 Gigabit Ethernet connectivity with four RJ45 ports, perfectly crafted for the PCIe bus, delivering high-speed network engagement for various computing environments.
Supports 10/100/1000 Base-T Ethernet standard for versatile networking
Ensures compatibility with PCI Express 2.0 for seamless integration
Allows jumbo frames support up to 9KBytes for efficient data transfer
Related links
- Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 5 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 10 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 1000Mbps
- Exsys 4 Port PCI Serial Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
