Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
- RS Stock No.:
- 284-4377
- Distrelec Article No.:
- 125-76-023
- Mfr. Part No.:
- EX-11094
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€53.82
(exc. VAT)
€66.20
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.82 |
*price indicative
- RS Stock No.:
- 284-4377
- Distrelec Article No.:
- 125-76-023
- Mfr. Part No.:
- EX-11094
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Network Speed | 480Mbit/s | |
| Interface Type | RJ45 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 5Gbps | |
| Standards/Approvals | FCC, CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Network Speed 480Mbit/s | ||
Interface Type RJ45 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 5Gbps | ||
Standards/Approvals FCC, CE | ||
- COO (Country of Origin):
- TW
The PCI-Express board provides four external Super-Speed USB 3.0 ports, offering high-speed data transfer capabilities for connecting a variety of peripheral devices to your workstation, desktop, or server. Compliant with USB 3.0 and Intel xHCI specifications, it supports a wide range of USB data transfer types and can support up to 123 devices. With features like hot swapping and plug-and-play compatibility, this PCI-Express board is a versatile solution for expanding your connectivity options.
Compliant with USB 3.0 and Intel xHCI specifications
Supports up to 123 devices
Compatible with PCI-Express Gen2 specifications
Features hot swapping and plug-and-play functionality
Supports various data transfer types including Low-Speed, Full-Speed, High-Speed, and Super-Speed
Related links
- Exsys 3 Port PCIe PCIe Network Card, 480Mbit/s
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe PCIe Network Card, 800Mbit/s
- Exsys 4 Port PCIe PCIe x4 Network Card
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
