Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- RS Stock No.:
- 284-4444
- Distrelec Article No.:
- 301-62-312
- Mfr. Part No.:
- EX-6084
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€162.94
(exc. VAT)
€200.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.94 |
*price indicative
- RS Stock No.:
- 284-4444
- Distrelec Article No.:
- 301-62-312
- Mfr. Part No.:
- EX-6084
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | RJ45 | |
| Network Speed | 1000Mbps | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type RJ45 | ||
Network Speed 1000Mbps | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
The fast quad Gigabit Ethernet card is designed for the PCIe x1 bus, supporting data transfer rates of up to 1000Mbit per second per port. With features like Half and Full Duplex, NWay Auto-Negotation, and extensive operating system support, this card ensures efficient and reliable network performance.
Jumbo Frame up to 16Kbytes for large data packets
Energy Efficient Ethernet for power saving
Wake-on-LAN and Remote Wake-up capabilities
Full Duplex Flow Control for optimized data flow
IEEE standards compliance including VLAN tagging
Virtual NIC support for virtualized environments
Activity LED for easy data transfer monitoring
Easy installation with standard CAT-6A cabling and RJ45 connectors
Related links
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
