Molex CES Single Adapter Collar
- RS Stock No.:
- 198-315
- Mfr. Part No.:
- 17-0231-02
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.78 |
| 25 - 49 | €1.52 |
| 50 - 99 | €1.48 |
| 100 - 199 | €1.36 |
| 200 + | €1.24 |
*price indicative
- RS Stock No.:
- 198-315
- Mfr. Part No.:
- 17-0231-02
- Manufacturer:
- Molex CES
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Faceplate | |
| Sub Type | Single Adapter Collar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Faceplate | ||
Sub Type Single Adapter Collar | ||
Standards/Approvals No | ||
Euromod™ Adaptor Collars
Adaptor collars which will accept Euromod™ socket modules for convenient wall, panel and trunk mounting. They are snap-in mounting and offered as single or double socket versions.
Related links
- Molex CES Angled Cat6 2 Way RJ45 Faceplate Panel
- Molex CES Angled Cat6 1 Way RJ45 Faceplate Panel
- Molex CES White 1 Gang Light Switch Cover
- Molex CES White 2 Gang Light Switch Cover
- Molex CES PowerCat 6A Series Straight RJ45 DataGate Jack Wall 360° Shielded Shield Type
- Molex CES White Telephone Socket 2
- Molex CES White Telephone Socket
- Molex CES White Telephone Socket 1
