Molex CES Angled Cat6 1 Way RJ45 Faceplate Panel
- RS Stock No.:
- 472-7153
- Mfr. Part No.:
- WGB-00001-02 SINGLE
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €2.97 | - |
| 15 - 24 | €2.82 | 5% |
| 25 + | €2.72 | 8% |
*price indicative
- RS Stock No.:
- 472-7153
- Mfr. Part No.:
- WGB-00001-02 SINGLE
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Mount Type | Panel | |
| Product Type | Wall Plate | |
| LAN Category | Cat6 | |
| Number of Outlets | 2 | |
| Sub Type | Faceplate | |
| Interface Type | RJ45 | |
| Entry Angle | Angled | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Width | 86mm | |
| Finish | Matt | |
| Material | ABS | |
| Screwed/Screwless | Screwless | |
| Minimum Box Depth | 40mm | |
| Height | 86mm | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Mount Type Panel | ||
Product Type Wall Plate | ||
LAN Category Cat6 | ||
Number of Outlets 2 | ||
Sub Type Faceplate | ||
Interface Type RJ45 | ||
Entry Angle Angled | ||
Number of Ways 1 | ||
Shuttered No | ||
Width 86mm | ||
Finish Matt | ||
Material ABS | ||
Screwed/Screwless Screwless | ||
Minimum Box Depth 40mm | ||
Height 86mm | ||
Standards/Approvals No | ||
Colour White | ||
- COO (Country of Origin):
- PL
Contura™ Cat6 Modular Wall Outlets
The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.
Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius
Note
Wallplate and RJ45 socket modules sold separately.
Related links
- Molex CES Angled Cat6 2 Way RJ45 Faceplate Panel
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6 UTP Shield Angled 1 Port
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Molex CES White Telephone Socket 2
- Molex CES Straight 2 Way RJ45 Faceplate Surface
- Molex CES PowerCat Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port
