Schneider Electric D-Life Series, Cover Plate

Subtotal (1 unit)*

€54.50

(exc. VAT)

€67.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.50

*price indicative

RS Stock No.:
357-490
Mfr. Part No.:
MTN4215-6051
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Faceplate

Number of Outlets

1

Sub Type

Cover Plate

Width

71mm

Finish

Metallic

Depth

23mm

Material

Metal

Height

71mm

Standards/Approvals

CHINA RoHS, EU RoHS Compliant

Range

Merten System Design

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric Central Plate, part of the Merten System M range, is designed for RJ11 and RJ12 connections. It comes in an elegant champagne finish, providing both a functional and stylish solution for telecommunication installations.

Made of ABS

Fixed by clips

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy