Schneider Electric D-Life Series, Cover Plate
- RS Stock No.:
- 357-493
- Mfr. Part No.:
- MTN4572-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.50 |
*price indicative
- RS Stock No.:
- 357-493
- Mfr. Part No.:
- MTN4572-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Cover Plate | |
| Width | 71mm | |
| Finish | Metallic | |
| Material | Metal | |
| Depth | 23mm | |
| Height | 71mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS Compliant | |
| Range | Merten System Design | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Cover Plate | ||
Width 71mm | ||
Finish Metallic | ||
Material Metal | ||
Depth 23mm | ||
Height 71mm | ||
Standards/Approvals CHINA RoHS, EU RoHS Compliant | ||
Range Merten System Design | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for two data sockets. It comes in a stylish mocca finish, providing a sleek and functional solution for data connections in modern interiors.
Made of metal
Fixed by clips
RoHS compliant
Related links
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Schneider Electric D-Life Series, Adhesive Strip Adhesive
- Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
- Schneider Electric Type E - French
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
