Phoenix Contact 5604801 Series, Straight 9 Way D-Sub Connector Component
- RS Stock No.:
- 522-303
- Mfr. Part No.:
- 5604801
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€298.48
(exc. VAT)
€367.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.48 |
*price indicative
- RS Stock No.:
- 522-303
- Mfr. Part No.:
- 5604801
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Connector Component | |
| Interface Type | D-Sub | |
| Entry Angle | Straight | |
| Number of Ways | 9 | |
| Standards/Approvals | No | |
| Series | 5604801 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Connector Component | ||
Interface Type D-Sub | ||
Entry Angle Straight | ||
Number of Ways 9 | ||
Standards/Approvals No | ||
Series 5604801 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Data front plate as a connector component, designed for secure and organized data connections. Suitable for various industrial and networking applications. Ensures reliable signal transmission and easy installation.
EU RoHS
Related links
- Phoenix Contact 2904467 9 Way Straight Cable D-Sub Connector Male
- FCT from Molex F09S1 9 Way Straight Panel Mount D-Sub Connector
- CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- Provertha TMC 9 Way Straight Cable D-Sub Connector Female
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
- Amphenol Industrial SDB 9 Way Straight Panel Mount D-Sub Connector
