CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- RS Stock No.:
- 228-1268
- Mfr. Part No.:
- 3009W4PCM99A10X
- Manufacturer:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1268
- Mfr. Part No.:
- 3009W4PCM99A10X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Solder Cup | |
| Contact Type | Plug | |
| Mixed Contact Layout | 9W4 | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Solder Cup | ||
Contact Type Plug | ||
Mixed Contact Layout 9W4 | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
The CONEC D-Sub connector combo plug has 9 position solder cup.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector Female, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole
