Schneider Electric S929 Series, RJ45 Socket Center Plate
- RS Stock No.:
- 655-922
- Mfr. Part No.:
- S929470
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.54 |
*price indicative
- RS Stock No.:
- 655-922
- Mfr. Part No.:
- S929470
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Center Plate | |
| Interface Type | RJ45 Socket | |
| Series | S929 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Center Plate | ||
Interface Type RJ45 Socket | ||
Series S929 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric S949 Series, RJ45 Socket Center Plate
- Schneider Electric S929 Series, TV Aerial Center Plate
- Schneider Electric S929 Series, Cable Center Plate
- Schneider Electric S929 White Plug Socket NF Type
- Schneider Electric Actassi Series Socket RJ45 Socket, Cat6a 1 -Way
- Schneider Electric Odace Series Socket RJ45 Socket Cat6 1 -Way
- Schneider Electric Odace Series Socket RJ45 Socket Cat6a 1 -Way
- Schneider Electric Ovalis Series Socket RJ45 Socket Cat6a, STP Shield Straight 1 Port 8 -Way
