Legrand Straight 1 Way Socket Face Plate Surface
- RS Stock No.:
- 159-6928
- Mfr. Part No.:
- 0 512 19
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.71 | - |
| 10 - 49 | €17.98 | 3% |
| 50 + | €17.21 | 8% |
*price indicative
- RS Stock No.:
- 159-6928
- Mfr. Part No.:
- 0 512 19
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Telephone Wall Socket | |
| Mount Type | Surface | |
| Number of Outlets | 1 | |
| Sub Type | Socket Face Plate | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Telephone Wall Socket | ||
Mount Type Surface | ||
Number of Outlets 1 | ||
Sub Type Socket Face Plate | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered No | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telephone connectors
These products comply with France Telecom standards.
Related links
- Legrand Straight 1 Way RJ45 Termination Unit Termination Unit
- Legrand Straight 1 Way RC Telephone Socket Telephone Socket
- Legrand Electronic Bell Surface IP20 79 dB 8V, AC
- Legrand Adapter Plate
- Legrand Steel Textured Polyester Coated Mounting Plate 556 mm L for Use with Atlantic Enclosure, Marina
- Legrand Oteo Series RJ45 Socket Female Cat6a Straight
- Legrand Faceplate
- Legrand 11 mm Triangular Lock For Use With Atlantic Enclosure, Marina Enclosure
