Legrand Straight 1 Way RJ45 Termination Unit Termination Unit

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€63.40

(exc. VAT)

€77.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€63.40-
10 - 49€60.235%
50 +€57.069%

*price indicative

RS Stock No.:
521-106
Mfr. Part No.:
0 512 21
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Internal Termination Device

Mount Type

Termination Unit

Number of Outlets

1

Sub Type

Termination Unit

Interface Type

RJ45

Entry Angle

Straight

Number of Ways

1

Shuttered

Yes

Screwed/Screwless

Screwless

Material

ABS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Equipment for multimedia enclosures


Equipment for installing an IT communication, telephone and television network.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy