Siemens RJ45 Cover Plate Screw
- RS Stock No.:
- 237-7950
- Mfr. Part No.:
- 5TG1818
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.12 |
*price indicative
- RS Stock No.:
- 237-7950
- Mfr. Part No.:
- 5TG1818
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Screw | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Cover Plate | |
| Interface Type | RJ45 | |
| Finish | White | |
| Material | Thermoplastic | |
| Height | 65mm | |
| Standards/Approvals | EAC | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Screw | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Cover Plate | ||
Interface Type RJ45 | ||
Finish White | ||
Material Thermoplastic | ||
Height 65mm | ||
Standards/Approvals EAC | ||
Colour White | ||
- COO (Country of Origin):
- ES
The Siemens 5TG1818 is a titanium white cover plates, for UAE outlet box with label. It has a fixing with screw mounting type made up of thermoplastic and plastic material.
EAC approved
Has IP20 protection class
Halogen Free
Related links
- Siemens RJ45 Cover Plate Screw
- Siemens Coaxial Cover Plate Screw
- Siemens TV Aerial Cover Plate Screw
- ABB 2CKA Series, RJ45 Cover Plate Flush
- RS PRO Straight 1 Way RJ45 Cover Plate Panel
- Siemens DELTA Series, Straight 2 Way Support Plate Screw
- ABB Silver 1 Gang Cover Plate Plastic RJ45 Cover Plate
- Siemens DELTA Series, Cover Plate
